GCC08DKNI

Heilind Number:SULGCC08DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKNI

Detailed Description

The GCC08DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, it offers reliable connectivity in compact spaces. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures excellent signal integrity and corrosion resistance. Its cantilever contact type and straddle orientation provide secure mating, while the threaded mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, the GCC08DKNI is suitable for harsh environments. With its matte tin termination plating and compliance with industry standards, this connector is a dependable choice for mission-critical systems.