GCC08DKNN

Heilind Number:SULGCC08DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKNN

Detailed Description

The GCC08DKNN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, it offers ample connectivity options for your application. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. Its cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating guarantees efficient assembly. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. With a compact connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it's space-efficient without compromising on performance. Ideal for use in hi-rel environments, the GCC08DKNN sets the standard for quality and reliability in board-to-board connectivity.