| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKNT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKNT |
GCC08DKNT
| Heilind Number: | SULGCC08DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 16 cantilever contacts on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The threaded mount and card extender termination method guarantee secure attachment and easy installation. Operating flawlessly in extreme environments from -65 to 125°C, this connector is perfect for aerospace, military, and industrial systems. Trust in the GCC08DKNT for rugged performance and superior connectivity in your critical electronic designs.

