GCC08DKRH

Heilind Number:SULGCC08DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKRH

Detailed Description

Introducing the GCC08DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The cantilever contact design and straddle orientation provide secure connectivity, while the clearance hole mount type and card extender termination method offer easy installation. With 16 positions and a pitch of 2.54mm, this connector is ideal for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it space-efficient. With matte tin termination plating ensuring durability, this connector is a reliable choice for aerospace, defense, and industrial applications. Trust the GCC08DKRH for high-reliability connectivity in your designs.