GCC08DKRI

Heilind Number:SULGCC08DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKRI

Detailed Description

The GCC08DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its unique cantilever contact type and threaded mount offer secure attachment, while the card extender termination method allows for easy installation. With a pitch of 2.54mm and 16 positions spread across 2 rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector measures 13.97mm in height and 9.4mm in width, making it compact yet robust. Whether in aerospace, telecommunications, or other hi-rel industries, the GCC08DKRI guarantees exceptional performance.