GCC08DKRN

Heilind Number:SULGCC08DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKRN

Detailed Description

The GCC08DKRN is a high-quality board-to-board PCB connector designed for reliability in demanding applications. Featuring a dual-row, female connector with 16 positions, it ensures secure and efficient connections. With a pitch of 2.54mm (.1 in) and cantilever contact type, it guarantees precise signal transmission. The connector is constructed with PA9T and phosphor bronze, offering durability and excellent conductivity. Gold contact plating and matte tin termination plating further enhance its performance. Designed for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Its straddle orientation and no mounting requirement make installation easy. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet efficient. Perfect for applications where reliability is paramount, the GCC08DKRN is a top choice in the world of connectors.