GCC08DKRS

Heilind Number:SULGCC08DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKRS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:16
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DKRS

Detailed Description

Introducing the GCC08DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a 2.54mm pitch, it offers precise alignment for optimal signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Rated for 700VAC and 3A, it meets stringent electrical requirements. Its straddle orientation and side hole mount type make it versatile for various PCB setups. With 16 positions and cantilever contact type, it allows for secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. Trust the GCC08DKRS for high-reliability board-to-board connections.