GCC08DKRT

Heilind Number:SULGCC08DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKRT

Detailed Description

Introducing the GCC08DKRT, a high-performance female board-to-board PCB connector designed for precision applications. Featuring a unique combination of PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1in) and two rows of 16 positions, it offers seamless connectivity in compact spaces. The gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the threaded mount type and cantilever contact design provide secure and stable connections. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it ideal for harsh environments. With a connector height of 13.97mm (.55in) and a width of 9.4mm (.37in), it is both compact and versatile. Whether you're working on industrial machinery or consumer electronics, the GCC08DKRT is the perfect choice for your connectivity needs.