GCC08DKSH

Heilind Number:SULGCC08DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DKSH

Detailed Description

The GCC08DKSH Board To Board PCB Connector offers reliable connectivity with its PA9T and Phosphor Bronze construction. Featuring a female gender, this connector boasts 16 positions arranged in 2 rows with a 2.54mm pitch, making it suitable for various PCB applications. With a clearance hole mount type and through-hole termination method, installation is convenient. The gold-plated Phosphor Bronze contacts ensure optimal conductivity and durability, rated for up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and cantilever contact type further enhance ease of use. With a compact design measuring just 15.49mm in height and 9.4mm in width, the GCC08DKSH is ideal for space-constrained applications. Terminated with matte tin, it offers secure connections. Whether in hi-rel or standard applications, this connector guarantees performance and longevity.