| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKSI |
GCC08DKSI
| Heilind Number: | SULGCC08DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKSI |
| ECAD Model: |
Specifications
Detailed Description
The GCC08DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender and threaded mount type offer secure connectivity in two rows, accommodating 16 positions with a pitch of 2.54mm. The Cantilever contact type, plated with gold and terminated through holes with Matte Tin, guarantees excellent signal transmission even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is highly durable and suitable for a wide range of industries. Meeting stringent quality standards, it is ideal for applications where reliability is paramount.

