| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKSN |
GCC08DKSN
| Heilind Number: | SULGCC08DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DKSN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Whether used in board-to-board or card edge connections, the GCC08DKSN is a dependable choice for your connectivity requirements.

