GCC08DKST

Heilind Number:SULGCC08DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DKST

Detailed Description

This GCC08DKST connector, featuring a robust construction of PA9T and Phosphor Bronze, is designed for high-performance applications. With a current rating of 3 A and a voltage capability of 700 VAC, it ensures reliable power transmission. The female connector, with two rows of 16 contacts each, offers ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The gold-plated Phosphor Bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its cantilever contact type and straight orientation further enhance its versatility. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. The GCC08DKST is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and durability.