GCC08DKUD

Heilind Number:SULGCC08DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC08DKUD

Detailed Description

Introducing the GCC08DKUD, a premium connector designed for high-performance applications. Crafted with precision using PA9T and Phosphor Bronze, this connector guarantees durability and reliability. With a low amperage rating of 3A, it's perfect for sensitive electronic devices. Featuring a female gender and 2 rows, it offers versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method ensure easy and secure installation. Its Phosphor Bronze contact material with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission needs. The Cantilever contact type and Right Angle orientation provide efficient and space-saving connections. With 16 positions and a tail length of 6.35mm (.25 in), it accommodates multiple connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it perfect for PCB applications. With Matte Tin termination plating and compliance with board-to-board and card edge connector standards, this product ensures high-quality performance. Whether for industrial, aerospace, or telecommunications use, the GCC08DKUD is the ultimate choice for demanding connectivity needs.