| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKUI |
GCC08DKUI
| Heilind Number: | SULGCC08DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DKUI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact material of Phosphor Bronze plated with Gold, it ensures reliable conductivity even in demanding environments. Featuring a female, right-angle orientation with two rows and 16 positions, this connector offers versatility in circuit board setups. Its threaded mount type and thru-hole termination method guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage capacity of 700 VAC, it is suitable for a wide range of industrial and electronics projects. The matte tin termination plating enhances durability. Perfect for applications that require high reliability, the GCC08DKUI is a top choice in the connector market.

