| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DKUS |
GCC08DKUS
| Heilind Number: | SULGCC08DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is perfect for space-constrained designs. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. The Cantilever contact type and Right Angle orientation offer easy and secure mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it meets the most stringent requirements. With 16 positions and a 3A current rating, it provides ample connectivity. Its side hole mount and through-hole termination make installation a breeze. Trust the GCC08DKUS for efficient and robust board-to-board connections in your electronic designs.

