GCC08DKUT

Heilind Number:SULGCC08DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DKUT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC08DKUT

Detailed Description

Introducing the GCC08DKUT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows, this connector offers reliable connectivity in compact spaces. The cantilever contact type, constructed of PA9T and phosphor bronze with gold plating, ensures superior signal transmission with a current rating of 3A and voltage withstand of 700VAC. Its threaded mount and through-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. With 16 positions and a tail length of 6.35mm (.25in), it allows for versatile board-to-board connections. The matte tin termination plating enhances solderability. Measuring at 13.97mm (.55in) in height and 9.4mm (.37in) in width, the GCC08DKUT is compact yet robust. Ideal for use in aerospace, military, or industrial systems requiring high reliability, this connector is a key component for your connectivity needs.