GCC08DRAH

Heilind Number:SULGCC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRAH

Detailed Description

Introducing the GCC08DRAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a rugged construction with PA9T housing material and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for safety and performance. The connector offers a right-angle orientation, making it ideal for space-constrained installations. Its 16 positions with two rows provide ample connectivity options. The termination method of the thru-hole with matte tin plating guarantees secure and lasting connections. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. With a compact form factor measuring 10.95mm in height and 8.38mm in width, the GCC08DRAH is perfect for compact electronic devices. Trust in its high reliability and quality for your connectivity needs.