GCC08DRAI

Heilind Number:SULGCC08DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRAI

Detailed Description

Introducing the GCC08DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T insulator and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees secure PCB attachment. With 16 gold-plated contacts and a pitch of 2.54mm, this connector provides excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. The matte tin termination plating adds durability and longevity to the connector. Measuring 10.95mm in height and 8.38mm in width, the GCC08DRAI is compact yet robust, making it a perfect choice for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.