GCC08DRAS

Heilind Number:SULGCC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRAS

Detailed Description

Introducing the GCC08DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained setups. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the full bellow contact type and right-angle orientation offer secure mating. With 16 positions and a 2.54mm pitch, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GCC08DRAS is a trusted solution for your connectivity needs.