GCC08DREH-S13

Heilind Number:SULGCC08DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DREH-S13

Detailed Description

The GCC08DREH-S13 is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures optimal signal integrity and longevity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. The connector's full bellow contact type, along with a pitch of 2.54mm, guarantees secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications where performance under harsh conditions is essential. With 16 positions and a compact form factor, the GCC08DREH-S13 is the perfect choice for high-reliability connectivity solutions.