GCC08DREH

Heilind Number:SULGCC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DREH

Detailed Description

Introducing the GCC08DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and clearance hole mount type make it versatile for various setups. The eyelet termination method guarantees secure attachment, while the gold-plated phosphor bronze contacts provide excellent conductivity. Operating at 700 VAC and 3A, this connector is suited for power and signal transmission. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and straight orientation further enhance its functionality. Despite its rugged build, the connector maintains a compact size, with dimensions of 10.95mm in height and 8.38mm in width. Suitable for harsh environments, it has an operating temperature range of -65 to 125°C. The termination plating of matte tin ensures durability. Whether in aerospace, industrial, or telecommunications applications, the GCC08DREH guarantees optimal performance.