GCC08DREI-S13

Heilind Number:SULGCC08DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DREI-S13

Detailed Description

The GCC08DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 positions each, this connector offers reliable connectivity in a compact form. Featuring a female gender and threaded mount type, it ensures secure attachment to the PCB. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent signal transmission with a current rating of 3A and voltage rating of 700VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its durability and performance. With a connector height of 10.95mm and width of 8.38mm, it provides a sturdy and space-efficient solution for your PCB connectivity needs. Designed for reliability, the GCC08DREI-S13 is ideal for use in aerospace, defense, and other high-reliability applications.