GCC08DREI

Heilind Number:SULGCC08DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DREI

Detailed Description

Introducing the GCC08DREI, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PA9T and Phosphor Bronze materials, guarantees reliability in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, it ensures efficient power transmission. The two rows of 16 female contacts, using a threaded mount type and eyelet termination method, offer secure and stable connections. The gold-plated contacts provide excellent conductivity, while the 2.54mm pitch allows for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained designs. Trust the GCC08DREI for superior performance and durability in your connectivity solutions.