GCC08DREN-S13

Heilind Number:SULGCC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DREN-S13

Detailed Description

Enhance your PCB connectivity with our GCC08DREN-S13 female connector, meticulously engineered for top-tier performance. Crafted from durable PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures optimal conductivity at an amperage of 3A and a voltage rating of 700 VAC. With two rows of 16 positions each on a 2.54mm pitch, it offers versatile connectivity options. The full bellow contact type and straddle orientation guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The termination method via card extender and matte tin plating make installation a breeze. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet powerful, perfect for high-density PCB applications. Trust in its reliability, as it's meticulously designed for board-to-board and card edge connections in various industries. Upgrade your connectivity solutions with the GCC08DREN-S13.