GCC08DREN

Heilind Number:SULGCC08DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DREN

Detailed Description

Introducing the GCC08DREN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 16 positions each, it offers ample connectivity options. The straight orientation and no mounting feature make it easy to install. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The eyelet termination method and matte tin plating further enhance its robustness. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it provides a compact yet efficient solution for your PCB connectivity needs. Trust the GCC08DREN for secure and high-speed data transfer in aerospace, defense, and industrial applications.