GCC08DRES-S13

Heilind Number:SULGCC08DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRES-S13

Detailed Description

Introducing the GCC08DRES-S13 PCB Connector, a high-performance component designed for seamless board-to-board connectivity in electronic systems. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage of 700VAC, it meets the demands of various applications. The female gender, 2 rows, and side hole mount type offer versatility in installation. Its card extender termination method and gold-plated phosphor bronze contacts guarantee optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The 16 positions, full bellow contact type, and straddle orientation provide secure and stable connections. With a compact design, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. Matte tin termination plating ensures long-lasting performance. Ideal for use in high-reliability systems, the GCC08DRES-S13 is a top choice for engineers and designers in need of premium PCB connectors.