GCC08DRES

Heilind Number:SULGCC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRES

Detailed Description

Introducing the GCC08DRES, a high-performance board-to-board PCB connector designed for top-tier electronic applications. With a rugged construction of PA9T and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. Boasting a dual-row configuration with 16 positions, it offers ample connectivity for intricate circuitry. The termination method, utilizing eyelets, guarantees secure and reliable contact. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for demanding power transmission tasks. Its straight orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range from -65 to 125°C, it is engineered to withstand harsh environmental conditions. The matte tin termination plating enhances corrosion resistance, ensuring long-term performance. Ideal for mission-critical systems, the GCC08DRES is a standout choice in the realm of high-reliability connectors.