GCC08DRMD-S288

Heilind Number:SULGCC08DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMD-S288

Detailed Description

Introducing the GCC08DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, straddle orientation, and 2 rows with 16 positions offer versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Its clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), precise connections are achieved. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm (.61 in) height and 9.4mm (.37 in) width, saves space on the PCB. The termination plating of Matte Tin ensures durability. Classified under the hi-rel category, the GCC08DRMDS288 connector meets stringent quality standards for reliability. Upgrade your electronic systems with this advanced connectivity solution.