| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DRMD |
GCC08DRMD
| Heilind Number: | SULGCC08DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 16 gold-plated phosphor bronze contacts with a loop bellow design, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. With matte tin plating for enhanced durability, the GCC08DRMD is a dependable solution for critical electronic connections.

