| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DRMH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DRMH-S288 |
GCC08DRMH-S288
| Heilind Number: | SULGCC08DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DRMH-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 16 positions, this female connector ensures secure and efficient connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The termination method of Card Extender and orientation of Straddle make it easy to install. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. With a connector height of 15.49mm (.61in) and a compact width of 9.4mm (.37in), it saves space while delivering high performance. Trust the GCC08DRMH-S288 for your connectivity needs in aerospace, defense, and other critical industries.

