GCC08DRMH

Heilind Number:SULGCC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMH

Detailed Description

Introducing the GCC08DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets the needs of power and signal transmission. The female connector with two rows and 16 positions offers versatile connectivity options. Its wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. RoHS compliant with matte tin plating, it also prioritizes environmental sustainability. Trust the GCC08DRMH for your connectivity needs, where performance and durability are paramount.