GCC08DRMI-S288

Heilind Number:SULGCC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMI-S288

Detailed Description

Introducing the GCC08DRMI-S288 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a female gender with two rows, offering a reliable interface for your PCB assemblies. Its threaded mount type and card extender termination method ensure secure attachment, while the contact materials of PA9T and Phosphor Bronze with gold plating guarantee optimal conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The loop bellow contact type and straddle orientation provide efficient signal transmission, with 16 positions and a tail length of 13.84mm accommodating various connection needs. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB designs. Trust in the reliability and performance of the GCC08DRMI-S288 for your next project.