GCC08DRMN-S288

Heilind Number:SULGCC08DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRMN-S288

Detailed Description

The GCC08DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The connector, with two rows and 16 positions, is ideal for high-density PCB layouts. Its unique Loop Bellow contact type and Straddle orientation provide secure and stable connections. The termination method of Card Extender with Matte Tin plating guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering exceptional performance. Trusted for its quality and durability, the GCC08DRMN-S288 is the perfect choice for your connectivity needs.