GCC08DRMS

Heilind Number:SULGCC08DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMS

Detailed Description

Introducing our GCC08DRMS, a high-performance board-to-board PCB connector designed for superior connectivity in electronic applications. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring reliable performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various setups. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The loop bellow contact type and straight orientation, along with 16 positions and 2.54mm pitch, facilitate seamless connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Explore the GCC08DRMS for your connectivity needs, a reliable solution in the world of electronic interconnects.