GCC08DRMT-S288

Heilind Number:SULGCC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMT-S288

Detailed Description

The GCC08DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows accommodating 16 positions, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. The termination method is through card extender with a threaded mount type, guaranteeing stability during operation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for high-power transmission. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545 in) and a compact connector height of 15.49mm (.61 in), it is space-efficient while meeting stringent performance standards. The termination plating of matte tin ensures corrosion resistance, making it ideal for harsh environments. The GCC08DRMT-S288 is a top choice for engineers in need of a reliable and high-quality connector solution.