GCC08DRMT

Heilind Number:SULGCC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRMT

Detailed Description

Introducing the GCC08DRMT, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 16 positions across 2 rows, this connector ensures reliable connectivity in compact spaces. The female, straight orientation connector is threaded for secure mounting and utilizes a wire wrap termination method. Crafted with durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and longevity, even in harsh environments. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. The matte tin termination plating further enhances its durability. Trust the GCC08DRMT for efficient and dependable interconnection in your PCB assemblies.