| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DRSD-S288 |
GCC08DRSD-S288
| Heilind Number: | SULGCC08DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DRSD-S288, a high-performance 2-row female board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its loop bellow contact type and straddle orientation offer secure mating, while the termination method of card extender with matte tin plating guarantees durability. With 16 positions and a pitch of 2.54mm, this connector is ideal for applications requiring precise and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the highest standards for performance and reliability. Elevate your PCB connectivity with the GCC08DRSD-S288.

