GCC08DRSD

Heilind Number:SULGCC08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRSD

Detailed Description

Introducing the GCC08DRSD, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 16 positions, this connector offers reliable connectivity in electronic systems. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. The loop bellow contact type and thru-hole termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125 °C, and with a high voltage rating of 700 VAC, this connector is suitable for harsh environments. Its clearance hole mount type and matte Tin termination plating further enhance its reliability. Measuring at .61 inches in height and 9.4 mm in width, with a pitch of 2.54 mm, this connector is compact yet efficient. Perfect for applications where performance and longevity are essential, the GCC08DRSD is a must-have component for any electronic design project.