GCC08DRSH

Heilind Number:SULGCC08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRSH

Detailed Description

Introducing the GCC08DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage, it guarantees efficient power transmission. The female gender, two rows, and clearance hole mount type offer versatility in installation. Thru-hole termination method and gold-plated phosphor bronze contacts ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 16 positions cater to diverse connectivity needs. With a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm, it is space-efficient without compromising performance. Meeting the highest industry standards, the GCC08DRSH is the perfect choice for critical electronic systems.