GCC08DRSI-S288

Heilind Number:SULGCC08DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRSI-S288

Detailed Description

Introducing SKU GCC08DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers precise connectivity in a compact form. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures reliable signal transmission with an amperage of 3A and a voltage rating of 700VAC. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 16 positions and a straddle orientation, it provides versatile connectivity options. The matte tin termination plating ensures durability. This connector, part of the hi-rel category, meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications.Upgrade your connectivity with the GCC08DRSI-S288.