GCC08DRSN

Heilind Number:SULGCC08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRSN

Detailed Description

Introducing the GCC08DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The straight orientation, dual-row design, and 16 positions offer versatility in connectivity. Thru-hole termination method and matte tin plating enhance durability and solderability. Operating in a wide temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, this connector is space-efficient. Trust the GCC08DRSN for secure and high-speed data transfer in your electronic systems.