GCC08DRSS

Heilind Number:SULGCC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRSS

Detailed Description

The GCC08DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 16 positions each, it provides ample connectivity options. The side hole mount and through-hole termination method ensure secure attachment to the PCB. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Its loop bellow contact type and straight orientation further enhance performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures durability. Ideal for industrial and commercial applications, the GCC08DRSS is a dependable choice for your connectivity needs.