| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC08DRST-S288 |
GCC08DRST-S288
| Heilind Number: | SULGCC08DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC08DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity. With a current rating of 3A and voltage tolerance up to 700VAC, it is suitable for power and signal transmission. The female gender and straddle orientation make it versatile for various PCB layouts. Its 2.54mm pitch and 16 positions accommodate multiple connections. The termination method using Card Extender and Matte Tin plating offer secure and durable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Trust in the GCC08DRST-S288 for efficient and dependable board-to-board connections in your electronic systems.

