| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC08DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULGCC08DRST |
GCC08DRST
| Heilind Number: | SULGCC08DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC08DRST |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCC08DRST Board to Board PCB Connector offers reliable connectivity in demanding environments. With a pitch of 2.54mm and 16 positions, this female connector facilitates secure data transmission. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures optimal conductivity. The threaded mounting and thru-hole termination method guarantee stability during installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB connections. Trust in the GCC08DRST for high-performance connectivity in your projects.

