GCC08DRTH-S13

Heilind Number:SULGCC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTH-S13

Detailed Description

Introducing the GCC08DRTH-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and data transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the strictest safety standards. The connector's unique full bellow contact type and straddle orientation provide secure and stable connections, while its 16 positions and 2.54mm pitch offer versatile connectivity options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term durability and performance. Ideal for aerospace, defense, and industrial applications, the GCC08DRTH-S13 is the ultimate solution for mission-critical connectivity needs.