GCC08DRTH

Heilind Number:SULGCC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTH

Detailed Description

Introducing the GCC08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 16 positions, offering reliable connectivity in compact spaces. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures optimal signal transfer and corrosion resistance. Operating at voltage up to 700 VAC and amperage of 3A, it meets stringent performance requirements. Its clearance hole mount type and thru-hole termination method provide easy installation. With a straight orientation and a connector height of 10.95mm, it suits various PCB layouts. The contact type, Full Bellow, guarantees secure mating. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination plating with matte tin further enhances durability. Perfect for industrial and electronic applications requiring robust connectivity, the GCC08DRTH is a reliable solution for your PCB connection needs.