GCC08DRTI

Heilind Number:SULGCC08DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTI

Detailed Description

The GCC08DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 16 positions, it ensures reliable connectivity in electronic systems. Featuring PA9T and phosphor bronze construction, this connector offers excellent durability and conductivity. Its straight orientation and threaded mount type make installation easy and secure, while the thru-hole termination method guarantees robust solder connections. Gold contact plating and a full bellow contact type further enhance signal integrity. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Matte tin termination plating adds to its longevity. Compact yet sturdy, the GCC08DRTI is a dependable choice for high-reliability applications in aerospace, defense, and industrial settings.