GCC08DRTN-S13

Heilind Number:SULGCC08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC08DRTN-S13

Detailed Description

Introducing the GCC08DRTN-S13, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with a pitch of 2.54mm (.1in) and accommodates up to 16 positions, making it ideal for compact electronic applications. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliable signal transmission. The contact plating of Gold ensures optimal conductivity, while the termination method of Card Extender offers easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and no mounting required design provide flexibility in assembly. Measuring at 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet sturdy build. Whether used in industrial machinery, telecommunications, or aerospace applications, the GCC08DRTN-S13 guarantees high reliability and performance in every connection.