GCC08DRTN

Heilind Number:SULGCC08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTN

Detailed Description

Introducing the GCC08DRTN, a high-performance PA9T & Phosphor Bronze female connector designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 16 positions each, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the GCC08DRTN for secure and efficient board-to-board and card edge connections in your electronic assemblies.