GCC08DRTS-S13

Heilind Number:SULGCC08DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC08DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC08DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULGCC08DRTS-S13

Detailed Description

Introducing the GCC08DRTS-S13, a high-performance female board-to-board PCB connector designed for precision connectivity. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission even in demanding environments. With a 2.54mm pitch and 16 positions spread across 2 rows, it offers versatile connectivity options. The full bellow contact type and side hole mount method guarantee secure and stable connections. Operating at a voltage of 700 VAC and a maximum current of 3A, this connector is suitable for a wide range of applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is highly durable and reliable. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your PCB connection needs. Trust the GCC08DRTS-S13 for efficient and high-quality interconnectivity in your electronic systems.